RS PRO, XQ Series Thermocouple Connector Standard Thermocouple Connector In-Line Socket for Use with Thermocouple, RoHS

Subtotal (1 pack of 5 units)*

€38.03

(exc. VAT)

€46.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.03€7.606

*price indicative

RS Stock No.:
262-3164
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Standard Thermocouple Connector In-Line Socket

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, IEC

RS PRO IEC Colour Coded Thermocouple Socket Connector (Type N)


An inline thermocouple socket connector featuring polarised contacts ideal for general purpose applications for use with Type N thermocouples.

Designed to accept standard round pin for a firm connection and a simple screw down wiring termination for easy installation.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 5, for packs of 1 see RS PRO 456-0001

For a compatible plug see RS PRO 262-3165

Features and Benefits


Inline Thermocouple connector socket

For use with Type N thermocouples

IEC colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:456-0001
Large Pack Size:262-3164

Related links