RS PRO Type Type T Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 262-3219
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€71.55
(exc. VAT)
€88.01
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.55 | €14.31 |
*price indicative
- RS Stock No.:
- 262-3219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | Type T | |
| Probe Diameter | 1mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type Type T | ||
Probe Diameter 1mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO ANSI Colour Coded Exposed Junction Miniature Thermocouple Connector (Type T)
A miniature type T thermocouple plug connector featuring polarised contacts and an exposed junction PFA twin-twisted wire well suited to test and measurement applications.
The type T thermocouple is constructed from a robust Thermoplastic plug with a PFA insulated lead and capable of operating at temperature range of -75 to +250°C.
The type T ANSI thermocouple is colour coded with the polarity clearly displayed on the housing for quick identification and features good mechanical strength with resistance to oils, acids and other adverse fluids for a hardwearing and accurate type T thermocouple ideal for harsh industrial environments.
Supplied in packs of 5 for packs of 1 see RS PRO 814-0153
Features and Benefits
Type T thermocouple
ANSI colour coded
Exposed junction
Conductor core/ strands of 1 x 0.2 mm
Lead length of 2m
PFA insulation
Miniature flat pin plug
Plug constructed from robust thermoplastic
Able to withstand temperatures of 250°C
Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:814-0153
Large Pack Size:262-3219
Large Pack Size:262-3219
Related links
- RS PRO Type Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type Type T Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type Type T Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO XQ Calibrated Type Type T Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
