RS PRO, BSP Series Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard
- RS Stock No.:
- 262-3260
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€39.37
(exc. VAT)
€48.43
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.37 | €7.874 |
*price indicative
- RS Stock No.:
- 262-3260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Compression Fitting | |
| Product Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Series | BSP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Compression Fitting | ||
Product Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Series BSP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel BSP Parallel Compression Fitting (1/8 x 4mm)
A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 4mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Stainless Steel for its excellent strength properties, corrosion and chemical resistance for a hardwearing BSPT compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 839-9566
Features and Benefits
Thermocouple probe compression fitting
Stainless Steel construction
1/8in BSPT thread
Suitable for use with 4mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:839-9566
Large Pack Size:262-3260
Large Pack Size:262-3260
