RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 1.5 mm Diameter, -40 °C → 1100 °C Max

Subtotal (1 pack of 5 units)*

€134.82

(exc. VAT)

€165.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€134.82€26.964

*price indicative

RS Stock No.:
262-3265
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Flat Pair Cable

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

RS PRO IEC Mineral Insulated Type K Thermocouple with 1.5 x 250mm Probe


A durable and accurate type K thermocouple with a single element insulated hot junction reducing electrical interference and a 1.5 x 250mm probe designed to be bent or formed to suit a wide range of applications. The type K thermocouple features flexible mineral insulation providing excellent response times with a plain pot seal and 1m PFA insulated bare flat pair tails.

The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.

The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

Supplied in packs of 5, for packs of 1 see RS PRO 397-1258

Features and Benefits


Type K thermocouple

Single element hot junction

Flexible easy to shape 1.5 x 250mm probe

Stainless Steel construction

Maximum temperature of 1100°C

IEC colour coded

Class 1 tolerance

Plain pot seal

1m flat pair tail (7/0.2mm)

PFA Insulated

Standards and Approvals: IEC 584, BS EN 60584

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:397-1258
Large Pack Size:262-3265

Related links