RS PRO Through Beam Photoelectric Sensor, Square Sensor
- RS Stock No.:
- 262-9088
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.25
(exc. VAT)
€22.45
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.25 |
*price indicative
- RS Stock No.:
- 262-9088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Square | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Terminal Type | PVC Cable | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Materials Detected | Opaque | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Response Time | 1ms | |
| Hazardous Area Certification | NO | |
| Series | PSV | |
| Housing Material | ABS/Polycarbonate | |
| Detection Range | 0.5 m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Square | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Terminal Type PVC Cable | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Materials Detected Opaque | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Response Time 1ms | ||
Hazardous Area Certification NO | ||
Series PSV | ||
Housing Material ABS/Polycarbonate | ||
Detection Range 0.5 m | ||
RS PRO IP65, Ultrathin Plastic, Through Beam Photoelectric Sensor, Red Light Source, 50 cm Emitter Sensing Distance
The Through Beam sensor from RS PRO has a flat space saving design allowing for direct mounting and no mounting bracket required. The thin photoelectric sensor provides you with a 50 cm emitter and receiver detection distance, using through beam sensor technology. The sensors are available separately as photoelectric emitter and receiver providing flexibility with installations plus are excellent for small, flat, and opaque object detection from as small as 2 mm.
The photoelectric sensor has a PC plus ABS, thin flat shape design plus is IP65 rated (dustproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, Red light source, LED output indicators, 1 Ms response time, short circuit, overload, reverse polarity, and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
Applications Type
As the RS PRO photoelectric through beam sensors are small, they are an excellent choice where space is limited and when fast, reliable, exact detection is important. With an immunity to light pollution and able to operate within exacting environments the sensors are a versatile tool within many industries.
What is a Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitter and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Ultrathin Through Beam Photoelectric sensors available
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO, Square Sensor
- BALLUFF, Square Sensor
- ifm electronic Through Beam Photoelectric Sensor, Square Sensor
- Eaton Optical Photoelectric Sensor, Square Sensor
- SICK, Square Sensor
- Eaton Through Beam Photoelectric Sensor, Square Sensor
- Omron, Square Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Square Sensor
