Spelsberg TK PC Series Grey Polycarbonate Junction Box, IP66, 130 x 130 x 75mm
- RS Stock No.:
- 263-1022
- Mfr. Part No.:
- 12540501
- Manufacturer:
- Spelsberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.96
(exc. VAT)
€30.70
(inc. VAT)
- RS Stock No.:
- 263-1022
- Mfr. Part No.:
- 12540501
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 130 x 130 x 75mm | |
| Material | Polycarbonate | |
| Length | 130mm | |
| Width | 130mm | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Number of Ways | 12 | |
| Series | TK PC | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 130 x 130 x 75mm | ||
Material Polycarbonate | ||
Length 130mm | ||
Width 130mm | ||
Height 75mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Number of Ways 12 | ||
Series TK PC | ||
Approvals
Bureau Veritas
Related links
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 130 mm, 94 mm 57 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 182 mm, 180 mm 90 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 94 mm, 94 mm 57 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 94 mm, 65 mm 57 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 110 mm, 110 mm 66 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 254 mm, 180 mm 90 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 130 x 130 x 125mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 111 mm 180 mm
