Bopla 220 Series Polycarbonate Wall Bracket for Use with Euromas II 6 mm
- RS Stock No.:
- 266-3647
- Mfr. Part No.:
- 22010000 EM-WL
- Manufacturer:
- Bopla
Subtotal (1 bag of 4 units)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.58 | €1.895 |
*price indicative
- RS Stock No.:
- 266-3647
- Mfr. Part No.:
- 22010000 EM-WL
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Euromas II | |
| Material | Polycarbonate | |
| Height | 6mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Mounting plate type | Bracket | |
| Series | 220 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
For Use With Euromas II | ||
Material Polycarbonate | ||
Height 6mm | ||
Colour Black | ||
IP Rating IP65 | ||
Mounting plate type Bracket | ||
Series 220 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Euromas Wall Brackets
Bopla Euromas wall brackets for use with Polycarbonate and ABS general purpose enclosures. These brackets enable an enclosure to be fitted securely to a wall.
Why would you buy this product?
Euromas enclosures are the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components. These brackets offer a wall mount solution both indoor and outdoor for your application.
Features and Benefits
• ABS, PC (UV stabilised)
• Screw-on at the rear
• Colour: Light grey
• Recyclable
• Corrosion resistant
• IP65/ DIN EN 60529
• UL 94 V0
• Supplied in a bag of 4
Typical Applications
Euromas wall brackets for use with Euromas enclosures.
Related links
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 160 mm, 80 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 122 mm, 120 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 250 mm, 160 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 100 mm, 100 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 120 mm, 80 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 65 mm, 50 mm
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure 200 mm, 150 mm
