RS PRO Natural Polyamide 66 Cable Clip, 11.1 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS Stock No.:
- 269-1832
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
€63.17
(exc. VAT)
€77.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 7 | €63.17 | €0.632 |
| 8 - 11 | €59.88 | €0.599 |
| 12 - 24 | €58.18 | €0.582 |
| 25 + | €56.85 | €0.569 |
*price indicative
- RS Stock No.:
- 269-1832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 11.1mm | |
| Fixing Method | Self-Adhesive | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 32.5mm | |
| Width | 28.3mm | |
| Self-Adhesive | Yes | |
| Depth | 15.2mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 11.1mm | ||
Fixing Method Self-Adhesive | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 32.5mm | ||
Width 28.3mm | ||
Self-Adhesive Yes | ||
Depth 15.2mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 404-427
Large Pack Size
RS stock no: 2691832
RS PRO Nylon Self-Adhesive Cable Clip
From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.
Options available:
404-459 - Nylon Round Clip, 4.06 mm Max. Bundle
404-433 - Nylon Cable Clip, 7.11 mm Max. Bundle
404-437 - Nylon Cable Clip, 13.51 mm Max. Bundle
404-427 - Nylon Cable Clip, 15.75 mm Max. Bundle
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Related links
- RS PRO Polyamide 66, 26 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 17 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 12.7 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 13.3 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 18 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 7.11 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 14 mm Max. Bundle Self-Adhesive
- RS PRO Polyamide 66, 7 mm Max. Bundle Self-Adhesive
