RS PRO Grey Uninsulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG

Bulk discount available

Subtotal (1 bag of 1000 units)*

€82.00

(exc. VAT)

€101.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000€0.082€82.00
5000 - 9000€0.071€71.00
10000 +€0.06€60.00

*price indicative

RS Stock No.:
270-7471
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Thickness

0.8mm

Tab Width

6.35mm

Tab Size

6.35 x 0.8 mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

20mm

COO (Country of Origin):
TW

RS PRO Uninsulated Spade Connector, 6.35 mm x 0.8 mm Tab Size, 0.5 mm² to 1 mm²


Use this spade connector to link up single wires to relays or components, or in any situation where you need to make fast, reliable connections. This spade connector is made to fit 6.3 mm receptacles and its design allows terminals to be connected and disconnected while the bolt is still partially screwed in.;Tin-plated brass contacts provide extra strength and conductivity and are resistant to corrosion, oxidation and degradation. The connector is designed for crimp termination, which lets you create mechanically strong solder-free joints using just a pair of pliers. It's a method that's suited for large and small cross-section wires, which can be easily slotted into the component once the other wire has been crimped on the opposite end.;This spade connector is most commonly found in automotive electronics applications and domestic appliances such as dishwashers.

Features and Benefits


  • Uninsulated spade connector

  • Wire size range of 1 mm² to 0.5 mm², 16 AWG to 14 AWG

  • Length of 20 mm

  • Tab width of 6.35 mm

  • Tab thickness of 0.8 mm

  • Male connector

  • Unshrouded

  • Crimp termination method

  • Brass contacts, tin-plated

  • RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size


    Per Unit, RS stock no: 488-1279

    Large Pack Size


    RS stock no: 270-7471

    Related links