RS PRO Insulated Bootlace Ferrule, 6 mm Pin Length, 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size
- RS Stock No.:
- 270-7488
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 500 units)*
€14.00
(exc. VAT)
€17.00
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship
- Plus 39,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 4500 | €0.028 | €14.00 |
| 5000 - 9500 | €0.024 | €12.00 |
| 10000 + | €0.021 | €10.50 |
*price indicative
- RS Stock No.:
- 270-7488
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Nylon | |
| Colour | Green | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 10.4mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS, UR, UL94-V2, cUR, REACH, CE | |
| Minimum Wire Size AWG | 22AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Nylon | ||
Colour Green | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 10.4mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS, UR, UL94-V2, cUR, REACH, CE | ||
Minimum Wire Size AWG 22AWG | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 178-7283
Large Pack Size
RS stock no: 270-7488
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Green from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Turquoise from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Turquoise from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Pink from 22 AWG to 22 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Yellow from 24 AWG to 24 AWG Wire Size
- RS PRO 6 mm Pin Length Light Blue from 24 AWG to 24 AWG Wire
