RS PRO Insulated Bootlace Ferrule, 8 mm Pin Length, 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS Stock No.:
- 270-7507
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
€23.00
(exc. VAT)
€28.00
(inc. VAT)
In Stock
- 32,000 unit(s) ready to ship
- Plus 69,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | €0.023 | €23.00 |
| 5000 - 9000 | €0.02 | €20.00 |
| 10000 + | €0.017 | €17.00 |
*price indicative
- RS Stock No.:
- 270-7507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2mm | |
| Insulation Material | Nylon | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.3mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UR, CE, RoHS, UL94-V2, cUR, REACH | |
| Minimum Wire Size AWG | 16AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2mm | ||
Insulation Material Nylon | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.3mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UR, CE, RoHS, UL94-V2, cUR, REACH | ||
Minimum Wire Size AWG 16AWG | ||
Terminal Material Copper Tube | ||
RS PRO Nylon Insulated Crimp Bootlace Ferrules
Introducing the RS PRO range of insulated crimp bootlace ferrules, a selection of high quality and robust ferrules ideal for providing a secure connection between wire strands and terminals. RS PRO insulated bootlace ferrules are available in a variety of sizes and colours and feature tin plated copper tube terminals with nylon insulation, ensuring excellent durability and performance. RS PRO insulated ferrules are perfect for use in a wide range of industrial wiring and ensure stranded wires are terminated correctly and safely.
Features and Benefits
Applications
Insulated crimp bootlace ferrules, alternatively referred to as cord end terminals, are perfect for use with industrial applications that require a secure connection between a stranded wire and a terminal, with many sizes and colours available. Insulated ferrules often feature nylon insulated openings with tin plated copper terminals, allowing stranded wires to be inserted and crimped with ease for a secure and reliable connection with terminals. Bootlace ferrules are used in a wide range of areas including:
FAQs
Why use a cord end terminal?
Many applications require stranded wires to be connected to terminals to operate correctly. Although for some applications simply inserting the bare strands into the terminal and screwing them is sufficient, this can result in a poor connection with more heavy duty industrial applications. Using a cord end terminal, or bootlace ferrule, allows the wire strands to be securely crimped to create a uniform and superior connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 178-7308
Large Pack Size
RS stock no: 270-7507
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
