Klein Tools Clamp Meter
- RS Stock No.:
- 270-7987
- Mfr. Part No.:
- CL600
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7987
- Mfr. Part No.:
- CL600
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CL600 True RMS Digital Clamp Meter
The Klein Tools CL600 electrical tester is an automatically ranging True RMS digital clamp meter that measures AC current via the clamp, and measures AC or DC voltage, resistance, continuity, and tests diodes via test leads. Exclusively designed from the ground up by electricians for electricians.
The CL600 has a large, backlit display that is easy to read in low-light conditions. It also has a built-in flashlight, which can be helpful when working in dark areas. The meter is CAT IV 600V and CAT III 1000V rated, which means that it is safe for use in most electrical applications.
The CL600 comes with a carrying pouch, test leads, and batteries. It is also drop-resistant from 6.6 feet.
Options include:
Klein CL600 – 2707987
Klein CL700 – 2707988
Klein CL800 – 2707989
CL600 Features include:
True RMS for accurate AC current measurement
600 A AC Current
Auto-Ranging
Measures AC/DC voltage to 1000V
Measures resistance, continuity, and tests diodes
Non-Contact voltage testing
Large, backlit display
Built-in flash light
CAT IV 600V and CAT III 1000V rated
Includes carrying pouch, test leads, and batteries
Low battery indicator and easily accessible battery compartment
IP40 rated
