Omron Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1907
- Mfr. Part No.:
- MY2-GS-R AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 27 April 2026
- Plus 15 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.04 |
*price indicative
- RS Stock No.:
- 271-1907
- Mfr. Part No.:
- MY2-GS-R AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -55°C | |
| Switching Power | 10VA | |
| Coil Resistance | 180Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Height | 36mm | |
| Width | 21.5mm | |
| Standards/Approvals | UL, CQC, CSA, IEC | |
| Coil Power | 900mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -55°C | ||
Switching Power 10VA | ||
Coil Resistance 180Ω | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Height 36mm | ||
Width 21.5mm | ||
Standards/Approvals UL, CQC, CSA, IEC | ||
Coil Power 900mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, 2kV AC Dielectric Strength, 35g Weight - MY Series - MY2-GS-R AC24
To turn circuits on and off with ease thanks, plug in this power relay from OMRON. Its coil generates an electromagnetic field that moves its armature when energised. This movement causes a change in the position of its contacts, allowing you to precisely control the power supply to your circuit. The component's silver contacts are highly conductive with a low resistance of 100mΩ, giving you a reliable connection. Thanks to a 10A switching current, it fits the bill for medium-duty applications. As the unit weighs just 35g, it's easy to handle during assembly.
Features & Benefits
• Delivers up to 50 million mechanical operating cycles, so you can rest assured of long-lasting service
• Dielectric strength of 2kV AC means it handles high voltages without damage
• Withstands between -55°C and +70°C of operating temperature, making it safe to use in challenging settings
• Transparent housing makes it easy to inspect the internal components
Applications
• Food production industry
• Robotics systems
• Research laboratories
How do I mount this power relay?
To mount this unit, pair it with a socket. This lets you plug it in without needing tools.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 6 A Switching Current, 4PDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
