RS PRO, Panel Mount Yellow LED Pilot Light, 22 mm Cutout, IP65, Round, 24V ac/dc
- RS Stock No.:
- 271-7493
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€23.77
(exc. VAT)
€29.24
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.77 | €4.754 |
*price indicative
- RS Stock No.:
- 271-7493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V ac/dc | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V ac/dc | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Yellow LED Pilot Light, 22 mm Cutout, IP65, 24V ac/ dc
Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.
Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 24V ac/dc rating means they're a powerful option for long-term monitoring of electronics.
These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 763-7915
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7493
Related links
- RS PRO 22 mm Cutout Round, 110 V ac/dc
- RS PRO 22 mm Cutout Round, 230 V ac
- RS PRO 22 mm Cutout Round, 12 V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24 V ac/dc
- RS PRO 22 mm Cutout Round, 24 V ac/dc
- RS PRO 22 mm Cutout Round, 24 V ac/dc
- RS PRO 22 mm Cutout Round, 24 V ac/dc
- RS PRO Red LED Pilot Light IP65 24 V ac/dc
