RS PRO, Panel Mount Yellow LED Pilot Light, 22 mm Cutout, IP65, Round, 230V ac

Subtotal (1 pack of 5 units)*

€23.77

(exc. VAT)

€29.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.77€4.754

*price indicative

RS Stock No.:
271-7495
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

230V ac

Product Type

Pilot Light

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Yellow LED Pilot Light, 22 mm Cutout, IP65, 230V ac


Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.

Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 230V ac rating means they're a powerful option for long-term monitoring of electronics.

These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.

Features and Benefits


  • Brighter than standard incandescent bulbs

  • Yellow LED

  • Quick and easy installation

  • IP65 rated so they are dust-tight and protected against low-pressure water jets

  • Cut-out diameter of 22 mm

  • Voltage rating of 230V ac

  • Minimum operating temperature of -25°C

  • Maximum operating temperature of 55°C

  • Panel mounting

  • Small Pack Size


    Per Unit, RS stock no: 763-7952

    Large Pack Size


    Pack Quantity of 5, RS stock no: 271-7495

    Related links