- RS Stock No.:
- 276-8170
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €6.65 | €0.665 |
*price indicative |
- RS Stock No.:
- 276-8170
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO T-Slot Nut – M6
Complete your strut profile assemblies with RS PRO T-Slot Nuts. These essential accessories are made from galvanised steel for corrosion resistance and offer a strong connection even in challenging settings.
Additionally, it comes equipped with an end stop to aid in precise positioning. Achieving swift and effortless installation is as straightforward as sliding the nut into the T-shaped slot on the strut.
Additionally, it comes equipped with an end stop to aid in precise positioning. Achieving swift and effortless installation is as straightforward as sliding the nut into the T-shaped slot on the strut.
Features and Benefits
- Standard element for a secure and conductive connection
- End stop for correct positioning in the profile slot
- Galvanised steel finish resists corrosion
Specification
- Fits Groove Size: Slot 8mm
- Thread Size: M6
- Length: 16 mm
- Fits Strut Profile: 30 mm
Applications
- RS PRO T-Head Bolts
- RS Structural System
Specifications
Attribute | Value |
---|---|
Connector Type | T-Slot Nut |
Fits Groove Size | 8mm |
Fits Strut Profile | 30 mm |
Thread Size | M6 |
Material | Galvanised Steel |
Fits Round Tube Size | M6 |