RS PRO M6 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm, Round Tube Size 6 mm
- RS Stock No.:
- 276-8196
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.42 | €1.242 |
*price indicative
- RS Stock No.:
- 276-8196
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Compatible Tube Size | 6 mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | 96016 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Compatible Tube Size 6 mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series 96016 | ||
RS PRO Sliding Block - M6
Achieve robust industrial assemblies capable of efficiently absorbing high forces with the RS PRO sliding block. This connecting component features a 30mm strut profile, enabling it to handle loads of up to 3,000N to 6,000N ensuring the creation of secure structures. Designed for user-friendly self-assembly, it allows for swift installations using your preferred fasteners. The sliding action of this component facilitates easy positioning and alignment, simplifying the process of inserting and attaching it into a T-slotted profile for added convenience.
Features and Benefits
Specification
Thread Size Variant Available Separately
Applications
Related links
- RS PRO M6 Sliding Block Strut Profile 30 mm Round Tube Size 6 mm
- RS PRO M6 Sliding Block Groove Size 10 mm, Round Tube Size 6 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size 8 mm
- RS PRO M5 Sliding Block Strut Profile 30 mm Round Tube Size 5 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 6 mm
