Pinet Steel Zinc Plated Door Bolt 56 mm 50 mm
- RS Stock No.:
- 278-1509
- Mfr. Part No.:
- 16-1-3433
- Manufacturer:
- Pinet
Bulk discount available
Subtotal (1 pack of 2 units)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
In Stock
- 329 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 May 2026
- Plus 100 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €35.97 | €17.985 |
| 5 - 9 | €33.45 | €16.725 |
| 10 - 29 | €31.75 | €15.875 |
| 30 + | €29.63 | €14.815 |
*price indicative
- RS Stock No.:
- 278-1509
- Mfr. Part No.:
- 16-1-3433
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | No | |
| Length | 56mm | |
| Width | 50 mm | |
| Mounting Hole Diameter | 5.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Padlockable No | ||
Length 56mm | ||
Width 50 mm | ||
Mounting Hole Diameter 5.5 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt






Hasp and Staple Cupboard Latches
These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately
Note
Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199
Related links
- Pinet Steel Zinc Plated Door Bolt 56 mm 50 mm
- Pinet Steel Zinc Plated Door Bolt 36.5 mm 35 mm
- Pinet Steel Zinc Plated Door Bolt 73 mm 70 mm
- Pinet Steel Zinc Plated Door Bolt 35 mm 43.5 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50 mm
- RS PRO Steel Zinc Plated Door Bolt 50 mm 16 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70 mm
- RS PRO Steel Zinc Plated Catch for Pinet Steel Door Bolt 70 mm 19 mm
