Bulk discount available
Subtotal (1 pack of 2 units)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €3.00 | €1.50 |
| 5 - 9 | €2.95 | €1.475 |
| 10 - 29 | €2.92 | €1.46 |
| 30 + | €2.88 | €1.44 |
*price indicative
- RS Stock No.:
- 281-1010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Sub Type | Slide Bolt | |
| Finish | Zinc Plated | |
| Padlockable | No | |
| Length | 35mm | |
| Width | 11 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Sub Type Slide Bolt | ||
Finish Zinc Plated | ||
Padlockable No | ||
Length 35mm | ||
Width 11 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR






Hasp and Staple Cupboard Latches
These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately
Note
Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199
Related links
- Pinet Steel Zinc Plated Door Bolt 35 mm 43.5 mm
- RS PRO Steel Zinc Plated Door Bolt 210 mm
- RS PRO Steel Zinc Plated Door Bolt 85 mm
- RS PRO Steel Zinc Plated Door Bolt 160 mm
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Zinc Plated Door Bolt 110 mm
- RS PRO Steel Zinc Plated Door Bolt 215 mm
- RS PRO Steel Zinc Plated Door Bolt 101 mm 101 mm
