TE Connectivity Crimp Extraction Tool, CPC Series, Extraction Tool Contact, Contact size 3.02 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
282-8103
Mfr. Part No.:
91124-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Size

3.02 mm

Series

CPC

Overall Length

120.14mm

Tip Width

3.02 mm

Tip Length

24.23mm

For Use With

Various Connectors

Standards/Approvals

No

Series 3 Extraction Tool


From TE connectivity, an Economy Extraction Tool stock no. 282-8103

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links