Sefram Data Acquisition Module for Use with DAS1800 Input Module
- RS Stock No.:
- 284-3002
- Mfr. Part No.:
- D18-MUX8
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€3,367.99
(exc. VAT)
€4,142.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,367.99 |
*price indicative
- RS Stock No.:
- 284-3002
- Mfr. Part No.:
- D18-MUX8
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | Input Module | |
| Product Type | Data Acquisition Module | |
| For Use With | DAS1800 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Input Module | ||
Product Type Data Acquisition Module | ||
For Use With DAS1800 | ||
Standards/Approvals No | ||
The Sefram 8-Channel Multiplexed Input Module used with DAS1800 High Speed Modular Data Acquisition Recorder.
Temperature measurements with thermocouples and RTDs
Store sensor information and parameters in the sensor library
Related links
- Sefram Data Acquisition Module for Use with DAS1800 Input Module
- Sefram Data Acquisition Accessory for Use with DAS1800 Shunt
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive
- Sefram Data Acquisition Accessory for Use with DAS1800 Hard Case
- Sefram Data Acquisition Accessory for Use with DAS1800 Banana Plug
- Sefram Data Acquisition Accessory for Use with DAS1800 Replacement 5 Pin
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Universal Input Card
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
