Sefram DAS1800 Data Acquisition System 16-Channel, USB, Ethernet, 1 Msps, 18 bit
- RS Stock No.:
- 284-3004
- Mfr. Part No.:
- DAS1800
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€14,235.80
(exc. VAT)
€17,510.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,235.80 |
*price indicative
- RS Stock No.:
- 284-3004
- Mfr. Part No.:
- DAS1800
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 1Msps | |
| Number of Channels | 16 | |
| Resolution | 18 bit | |
| Connectivity | USB, Ethernet | |
| Power Source | Battery, Mains | |
| Onboard Memory | 2TB | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 3.5h | |
| Maximum Operating Temperature | 40°C | |
| Weight | 7kg | |
| Length | 485mm | |
| Height | 200mm | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Model Number | DAS1800 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition System | ||
Sampling Rate 1Msps | ||
Number of Channels 16 | ||
Resolution 18 bit | ||
Connectivity USB, Ethernet | ||
Power Source Battery, Mains | ||
Onboard Memory 2TB | ||
Minimum Operating Temperature 0°C | ||
Battery Life 3.5h | ||
Maximum Operating Temperature 40°C | ||
Weight 7kg | ||
Length 485mm | ||
Height 200mm | ||
Standards/Approvals No | ||
Width 280mm | ||
Model Number DAS1800 | ||
- COO (Country of Origin):
- FR
The DAS1800 can be configured for a wide variety of applications with slots for 10 input modules each supporting 4 or 8 measurement channels. Acquire data from any sensor with a voltage or current output (with shunt), or directly measure voltage, resistance, or temperature using thermocouples or resistance temperature detectors (RTDs).
For capturing rapidly changing signals and transients, the DAS1800 can simultaneously measure and record up to 40 channels at 1 MSa/s/ch and stream the data directly to the solid-state drive. Weighing approximately 15 lbs (6.8 kg), the base unit is the lightest all-in-one system in its class. The DAS1800 features a large 15.6" Full HD touch screen display for easy setup and visualizing real-time or recorded data, and the optional internal battery provides up to 3.5 hours of battery operation for testing in the field.
The highly intuitive user interface of the DAS1800 makes it easy to use with a multitude of time saving features such as one finger scrolling, pinch and zoom, and a built-in sensor library. View measurements as real-time waveforms and numeric values on customizable dashboards. For viewing data on a PC, download the free DASpro software. For remote control, the DAS1800 supports web server and VNC connections.
Features and benefits
Stream 40 channels at 1 MSa/s/ch
Up to 80 analog inputs with D18-MUX8 multiplexed module
Measure up to ± 600 VDC
10 slots and 3 measurement modules available: Universal (4 ch), Multiplexed (8 ch), High Impedance (4 ch)
Temperature measurements with thermocouples and RTDs
Store sensor information and parameters in the sensor library
Simultaneous recording at multiple sample rates (up to 4)
Internal signal conditioning with analog and digital filters
15.6" Full HD touchscreen display
2 TB internal SSD (standard)
Advanced calculations and automatic measurements
Battery option (up to 3.5 hours of operation)
16 digital input channels (24 V) and 4 digital outputs
Dedicated 5 W power rail for sensors with different voltages :+3.3 V, +5 V, +12 V, +24 V
USB 3.0 (x2), USB 2.0 (x2), LAN 1 Gbps (x2), and HDMI (x1)
Rugged carrying case included
Options
284-3003: D18-UNI4 - 4-Channel Universal Input Module
284-3001: D18-HIZ4 - 4-Channel High Impedance Universal Input Module
284-3002: D18-MUX8 - 8-Channel Multiplexed Input Module
232-0453: 902402000 - WiFi option
279-4360: 917008000 - External 16 isolated logical channel adapter
125-9523: 902407000 - Special cord for logic inputs (banana)
Factory Versions (Alternative versions for the main unit)
284-3004: DAS1800 - High Speed Modular Data Acquisition Recorder.
284-3005: DAS1800-BAT - High Speed Modular Data Acquisition Recorder with battery option.
284-3006: DAS1800-FLE - High Speed Modular Data Acquisition Recorder fanless model.
Related links
- Sefram DAS1800 Data Acquisition System 16-Channel Ethernet 18 bit
- Sefram DAS1800 Data Acquisition System 16-Channel USB 18 bit
- Sefram DAS1800 Data Acquisition 4-Channel 1 Msps, 16 bit
- Sefram 8460/030 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram 8460/003 Data Acquisition System 18-Channel Ethernet 14 bit
- Sefram DAS1700/021 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/003 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/012 Data Acquisition System 18-Channel Ethernet 16 bit
