- RS Stock No.:
- 284-6634
- Mfr. Part No.:
- 10421000
- Manufacturer:
- Epic Contact
109 In stock for delivery within 2 working days
Added
Price Each
€8.90
(exc. VAT)
€10.95
(inc. VAT)
Units | Per unit |
1 - 9 | €8.90 |
10 - 24 | €8.54 |
25 - 49 | €8.20 |
50 + | €7.82 |
- RS Stock No.:
- 284-6634
- Mfr. Part No.:
- 10421000
- Manufacturer:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 3-Pole Configuration, Copper Alloy Contacts - H-A Series - 10421000
Plug into safety with this power connector insert from LAPP. The polyamide housing is suitably sturdy to withstand impact, keeping the workings protected in heavy-duty settings. The housing also serves as an insulator, so you won't get any shocking surprises during operation. A current rating of 10A means this is a widely compatible option for commonly used appliances. Its simple screw terminals make linking wires a breeze and achieve vibration-proof connections.
Features & Benefits
• Mechanical service life of 100 operating cycles for long-term performance
• IP65 rating means it's dustproof and can withstand low-pressure water jets
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
• IP65 rating means it's dustproof and can withstand low-pressure water jets
• Wide operating temperature range of -40°C to +100°C for use in demanding conditions
Applications
• Plant engineering
• Process and packaging equipment
• Process and packaging equipment
Can this insert resist surge voltages?
Yes, this unit has an impulse voltage rating of up to 4kV, so you can trust it to handle high power spikes.
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 3P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 3 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
- RS Stock No.:
- 284-6634
- Mfr. Part No.:
- 10421000
- Manufacturer:
- Epic Contact