RS PRO Hot Plate 500 W, 500 W, Ceramic
- RS Stock No.:
- 284-6772
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€509.33
(exc. VAT)
€626.48
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 May 2026
- Plus 50 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.33 |
*price indicative
- RS Stock No.:
- 284-6772
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Hotplate Material | Ceramic | |
| Product Type | Hot Plate | |
| Maximum Hotplate Temperature | 450°C | |
| Magnetic Stirrer | No | |
| Voltage | 230 V | |
| Heater Power Rating | 500W | |
| Power | 500W | |
| Power Source | Mains | |
| Length | 172mm | |
| Weight | 2.2kg | |
| Width | 248 mm | |
| Standards/Approvals | RoHS | |
| Height | 122mm | |
| Plate Width | 150mm | |
| Plate Length | 150mm | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hotplate Material Ceramic | ||
Product Type Hot Plate | ||
Maximum Hotplate Temperature 450°C | ||
Magnetic Stirrer No | ||
Voltage 230 V | ||
Heater Power Rating 500W | ||
Power 500W | ||
Power Source Mains | ||
Length 172mm | ||
Weight 2.2kg | ||
Width 248 mm | ||
Standards/Approvals RoHS | ||
Height 122mm | ||
Plate Width 150mm | ||
Plate Length 150mm | ||
Plug Type UK | ||
- COO (Country of Origin):
- GB
RS PRO Hotplate
Introducing the RS PRO Premium Analogue Hotplate, designed to provide precise and efficient heating for a wide range of applications. Equipped with microprocessor-controlled dual thermocouples, these hot plates offer accurate temperature control and protection from overheating, making them an essential tool for scientific professionals and students alike. A coloured LED indicator surrounds the heat control knob illuminating the actual surface temperature in real time to allow for close monitoring. Their compact, stackable design takes up less benchtop and storage space while the square plate design allows you the flexibility of vessel sizes and combinations, up to four-250 ml beakers can easily fit on the surface simultaneously. The hot surface warning light keeps your workspace safe by alerting you when the plate temperature exceeds 50°C, reducing the risk of accidental burns.
Features and Benefits
Applications
The RS PRO Premium Hotplate is ideal for a variety of applications including:
Whether you are conducting advanced research, teaching the next generation of scientists, or ensuring quality in manufacturing processes, the RS PRO Premium Hotplate is the perfect choice for all your heating needs.
RS PRO Hot Plates and Stirrers
Hot Plates
284-6772 500W Glass Ceramic Hot Plate, 0 - 450°C, 255mm x 180mm (Analogue)
284-6773 700W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Analogue)
284-6771 750W Coated Aluminium/ Silicon Hot Plate, 0 - 325°, 150mm x 150mm (Digital)
Stirrers
284-6775 15L Stainless Steel Stirrer (Analogue) 100 to 2000rpm
284-6774 15L Glass Ceramic Stirrer (Analogue) 100 to 2000rpm
Hot Plate and Stirrers
284-6777 700W Aluminium/ Silicon Hot Plate Stirrer, 100 to 2000rpm, 150 x 150mm, 325° (Analogue)
284-6776 500W Glass Ceramic Hot Plate Stirrer, 100 to 2000rpm, 150 x 150m, 450°C (Digital)
Hot Plate Controller
284-6778 Hot Plate Controller with PT100 Stainless Steel probe
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.