Jaeger Insertion & Extraction Tool, Miniature Series, Extraction & Insertion Tool Contact
- RS Stock No.:
- 285-5436
- Mfr. Part No.:
- 5971 040 06
- Manufacturer:
- Jaeger
Bulk discount available
Subtotal (1 unit)*
€71.92
(exc. VAT)
€88.46
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €71.92 |
| 5 + | €64.73 |
*price indicative
- RS Stock No.:
- 285-5436
- Mfr. Part No.:
- 5971 040 06
- Manufacturer:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Series | Miniature | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction & Insertion Tool | ||
Series Miniature | ||
Standards/Approvals No | ||
"Miniature'' series - Plugs and connectors
Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
