RS PRO Temperature Sensitive Label 104 °C to 121 °C 4 Levels
- RS Stock No.:
- 286-052
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €13.32 | €1.332 |
| 5 - 9 | €12.65 | €1.265 |
| 10 + | €11.96 | €1.196 |
*price indicative
- RS Stock No.:
- 286-052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Temperature Sensitivity | 104°C | |
| Product Type | Temperature Sensitive Label | |
| Maximum Temperature Sensitivity | 121°C | |
| Number of Temperature Levels | 4 | |
| Labels Per Product | 10 | |
| Orientation | Circular | |
| Reversibility | No | |
| Label Length | 45mm | |
| Label Width | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Temperature Sensitivity 104°C | ||
Product Type Temperature Sensitive Label | ||
Maximum Temperature Sensitivity 121°C | ||
Number of Temperature Levels 4 | ||
Labels Per Product 10 | ||
Orientation Circular | ||
Reversibility No | ||
Label Length 45mm | ||
Label Width 23mm | ||
Standards/Approvals RoHS | ||
RS PRO Level 4 Micro Strip Temperature Sensitive Labels
Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are designed for easy application. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.
These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.
There are several versions of temperature sensitive labels available
286-024 are 4 level temperature-sensitive label with a 37°C to 54°C temperature range;286-030 are 4 level temperature-sensitive label with a 60°C to 77°C temperature range;286-052 are 4 level temperature-sensitive label with a 104°C to 121°C temperature range;286-068 are 4 level temperature-sensitive label with a 127°C to 143°C temperature range;286-074 are 4 level temperature-sensitive label with a 149°C to 166°C temperature range
Features and Benefits
Easy-peel temperature strips for added convenience ;Non-reversible colour changing indication for easy identification of exposed temperatures;Bracketed temperatures to suit specific applications;Suitable for use in thermal bonding of plastics, exothermic reaction detection and storage of temperature sensitive devices;Marked in °F and °C
What is the difference between reversible and non-reversible temperature labels?
Non-reversible colour-changing labels leave a permanent indication of the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.
Applications
Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Related links
- RS PRO Temperature Sensitive Label 49 °C to 65 °C 4 Levels
- RS PRO Temperature Sensitive Label 40 °C to 46 °C 4 Levels
- RS PRO Temperature Sensitive Label 71 °C to 88 °C 4 Levels
- RS PRO Temperature Sensitive Label 116 °C to 132 °C 4 Levels
- RS PRO Temperature Sensitive Label 160 °C to 224 °C 4 Levels
- RS PRO Temperature Sensitive Label 138 °C to 154 °C 4 Levels
- RS PRO Temperature Sensitive Label 93 °C to 154 °C 4 Levels
- RS PRO Temperature Sensitive Label 37 °C to 54 °C 4 Levels
