RS PRO Temperature Sensitive Label 149 °C to 166 °C 4 Levels

Bulk discount available

Subtotal (1 pack of 10 units)*

€13.29

(exc. VAT)

€16.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€13.29€1.329
5 - 9€12.62€1.262
10 +€11.95€1.195

*price indicative

RS Stock No.:
286-074
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Sensitive Label

Minimum Temperature Sensitivity

149°C

Maximum Temperature Sensitivity

166°C

Number of Temperature Levels

4

Labels Per Product

10

Orientation

Circular

Reversibility

No

Label Length

45mm

Label Width

23mm

Standards/Approvals

RoHS

RS PRO Level 4 Micro Strip Temperature Sensitive Labels


Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are designed for easy application. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

There are several versions of temperature sensitive labels available


286-024 are 4 level temperature-sensitive label with a 37°C to 54°C temperature range;286-030 are 4 level temperature-sensitive label with a 60°C to 77°C temperature range;286-052 are 4 level temperature-sensitive label with a 104°C to 121°C temperature range;286-068 are 4 level temperature-sensitive label with a 127°C to 143°C temperature range;286-074 are 4 level temperature-sensitive label with a 149°C to 166°C temperature range

Features and Benefits


Easy-peel temperature strips for added convenience ;Non-reversible colour changing indication for easy identification of exposed temperatures;Bracketed temperatures to suit specific applications;Suitable for use in thermal bonding of plastics, exothermic reaction detection and storage of temperature sensitive devices;Marked in °F and °C

What is the difference between reversible and non-reversible temperature labels?


Non-reversible colour-changing labels leave a permanent indication of the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.

Applications


Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.

Why RS PRO?


RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Related links