RS PRO Ribbon Cable, Flat, 1.27 mm Pitch, 16, 5 m Length
- RS Stock No.:
- 289-9874
- Manufacturer:
- RS PRO
Subtotal (1 reel of 5 metres)*
€12.05
(exc. VAT)
€14.82
(inc. VAT)
- 2 unit(s) ready to ship
- Plus 399 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 23 June 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €12.05 | €2.41 |
*price indicative
- RS Stock No.:
- 289-9874
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Cable Length | 5m | |
| Standards/Approvals | DIN 47100, CENELEC HD21.5, BS4109, RoHS, VD0295 part 5, IEC 60228 Css 5, DEF STAN 61-12 Part29/1, BS EN13062, IEC 60227-5, DEF STAN 61-12 Part 6, HAR, UL1581 VW-1, IEC 60332-1-2, BS4808, TS 9760 HD 21.5.S3, VD0281-5, BASEC, REACH, IEC60332-1, VD2050 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant, Flame resistance to UL1581 VW-1, IEC 60332-1, CPR Euroclass rating (Reaction to fire), IEC 60332-1-2, Low Smoke Zero Halogen, Oil Resistant | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Cable Length 5m | ||
Standards/Approvals DIN 47100, CENELEC HD21.5, BS4109, RoHS, VD0295 part 5, IEC 60228 Css 5, DEF STAN 61-12 Part29/1, BS EN13062, IEC 60227-5, DEF STAN 61-12 Part 6, HAR, UL1581 VW-1, IEC 60332-1-2, BS4808, TS 9760 HD 21.5.S3, VD0281-5, BASEC, REACH, IEC60332-1, VD2050 | ||
Hi-Flex Yes | ||
Jacket Colour Grey | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant, Flame resistance to UL1581 VW-1, IEC 60332-1, CPR Euroclass rating (Reaction to fire), IEC 60332-1-2, Low Smoke Zero Halogen, Oil Resistant | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
