- RS Stock No.:
- 290-1208
- Mfr. Part No.:
- 3025163
- Manufacturer:
- Phoenix Contact
986 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€4.90
(exc. VAT)
€6.03
(inc. VAT)
Units | Per unit |
1 - 24 | €4.90 |
25 - 99 | €4.73 |
100 + | €4.58 |
- RS Stock No.:
- 290-1208
- Mfr. Part No.:
- 3025163
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Shield Connection Clamp, 0W Power Dissipation, M4 Screw Thread - SK 8 - 3025163
Need to safeguard your bus bar against EMI? Choose this shield connection clamp from Phoenix Contact. It encloses more than 75% of the conductor's braided shield to provide reliable attenuation and ensure noiseless signal transmission. Thanks to its durable steel body, you can count on this piece of kit to hold its own against the corrosion and impact that come with harsh environments.
A knurled screw lets you achieve a firm hold on your cable and can be conveniently fastened by hand or with a screwdriver. It's possible to assemble this versatile clamp in various ways to suit your design, including direct and neutral bus bar mounting techniques. A grounding foot carries excess current to the ground, ensuring safe signal transfer in applications such as switchgear systems.
A knurled screw lets you achieve a firm hold on your cable and can be conveniently fastened by hand or with a screwdriver. It's possible to assemble this versatile clamp in various ways to suit your design, including direct and neutral bus bar mounting techniques. A grounding foot carries excess current to the ground, ensuring safe signal transfer in applications such as switchgear systems.
Features & Benefits
Compact dimensions of 19.5 (L) x 12 (W) x 48.7mm (D) for space-efficient installation in busy setups
Accommodates cable diameters between 3 and 8mm for flexibility
Integrated pressure plate ensures a full grip on the cable
RoHS approved to show that it only contains trace amounts of hazardous substances
Accommodates cable diameters between 3 and 8mm for flexibility
Integrated pressure plate ensures a full grip on the cable
RoHS approved to show that it only contains trace amounts of hazardous substances
CLIPLINE complete accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Shield |
Series | SK |
Current Rating | 15A |
Mounting Type | DIN Rail |
Colour | Red |
Material | PVC |
Pitch | 6mm |
Voltage Rating | 250 V |
Termination Method | Screw |
- RS Stock No.:
- 290-1208
- Mfr. Part No.:
- 3025163
- Manufacturer:
- Phoenix Contact