RS PRO Nylon Snap 27.6 mm ID
- RS Stock No.:
- 291-701
- Distrelec Article No.:
- 304-17-400
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€12.53
(exc. VAT)
€15.41
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.53 | €1.253 |
| 5 - 9 | €11.86 | €1.186 |
| 10 - 29 | €11.27 | €1.127 |
| 30 + | €10.50 | €1.05 |
*price indicative
- RS Stock No.:
- 291-701
- Distrelec Article No.:
- 304-17-400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Snap | |
| Material | Nylon | |
| Minimum Inside Diameter | 24.5mm | |
| Maximum Inside Diameter | 27.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Snap | ||
Material Nylon | ||
Minimum Inside Diameter 24.5mm | ||
Maximum Inside Diameter 27.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Features and Benefits:
Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install
Typical Applications:
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.
FAQs
How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Complies to BS EN ISO 9001:2000
