Subtotal (1 bag of 50 units)*
€12.39
(exc. VAT)
€15.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.39 | €0.248 |
*price indicative
- RS Stock No.:
- 292-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Nut Type | Dome | |
| Thread Size | M3 | |
| Material | Nylon | |
| Finish | Plain | |
| Width | 5.5mm | |
| Overall Height | 6.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Nut Type Dome | ||
Thread Size M3 | ||
Material Nylon | ||
Finish Plain | ||
Width 5.5mm | ||
Overall Height 6.4mm | ||
