Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€14.98
(exc. VAT)
€18.43
(inc. VAT)
- RS Stock No.:
- 292-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nut Type | Dome | |
| Thread Size | M4 | |
| Material | Nylon | |
| Finish | Plain | |
| Width | 7mm | |
| Overall Height | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nut Type Dome | ||
Thread Size M4 | ||
Material Nylon | ||
Finish Plain | ||
Width 7mm | ||
Overall Height 8mm | ||

