Login / Register to access your benefits
Recently searched

    Phoenix Contact, KGG-MSTB 2.5 Terminal Block Housing, 5 Way

    Bulk discount available

    Subtotal (1 unit)**

    €6.46

    (exc. VAT)

    €7.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    75 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€6.46
    25 - 74€5.78
    75 - 199€5.46
    200 - 399€4.84
    400 +€4.49

    **price indicative

    RS Stock No.:
    292-9442
    Mfr. Part No.:
    1803895
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Series

    KGG-MSTB 2.5

    Length

    25mm

    Width

    19.8mm

    Related links