Tektronix P6139A Oscilloscope Probe, Passive, Voltage Type, 500MHz, 10x
- RS Stock No.:
- 293-4309
- Mfr. Part No.:
- P6139A
- Manufacturer:
- Tektronix
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-4309
- Mfr. Part No.:
- P6139A
- Manufacturer:
- Tektronix
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Probe Type | Passive, Voltage | |
| Attenuation | 10x | |
| Bandwidth | 500MHz | |
| Model Number p | P6139A | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1400 V ac, 300 V ac, 400 V | |
| Safety Category | CAT I 1400 V ac, CAT I 400 V, CAT II 300 V ac | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Probe Type Passive, Voltage | ||
Attenuation 10x | ||
Bandwidth 500MHz | ||
Model Number p P6139A | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1400 V ac, 300 V ac, 400 V | ||
Safety Category CAT I 1400 V ac, CAT I 400 V, CAT II 300 V ac | ||
RoHS Status: Not Applicable
