Radiall, Plug Cable Mount N Connector, 50Ω, Clamp Termination, Right Angle Body
- RS Stock No.:
- 295-6769
- Mfr. Part No.:
- R161168000W
- Manufacturer:
- Radiall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.89
(exc. VAT)
€25.69
(inc. VAT)
- RS Stock No.:
- 295-6769
- Mfr. Part No.:
- R161168000W
- Manufacturer:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Right Angle | |
| Cable Type | RG11, RG144, RG165, RG213, RG214, RG216, RG393 | |
| Operating Frequency | 0 → 11GHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Contact Material | Brass | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Right Angle | ||
Cable Type RG11, RG144, RG165, RG213, RG214, RG216, RG393 | ||
Operating Frequency 0 → 11GHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Contact Material Brass | ||
Contact Plating Gold, Silver | ||

