Bopla Alubos Series Black Aluminium Enclosure, IP65 32 mm, 100 mm, 106 mm

Subtotal (1 unit)*

€23.26

(exc. VAT)

€28.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.26

*price indicative

RS Stock No.:
298-1557
Mfr. Part No.:
84100100 ABP 1000
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

Aluminium

External Height

32mm

External Length

100mm

External Width

106mm

IP Rating

IP65

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

Alubos

Weight

136g

Standards/Approvals

RoHS

Bopla Alubos Aluminium Profile Enclosures


Introducing a range of universal hand held enclosures from Bopla. The Alubos range is an excellent choice to house electronics and electrical components, made of aluminium and presented in black similar to (RAL 9005). These handheld enclosure profiles are the ideal choice in enclosure protection both indoors and outdoors.

Why would you buy these enclosures?


The Alubos series are used by contractors and engineers who require a hand-held enclosure solution with protection for sensitive electrical and electronic components. They have exceptional electromagnetic shielding (EMC), good heat dissipation and IP65 rating. Inside are PCB slots to house your primary components, recessed membrane to support keypads, switches and control systems.

Features and Benefits


• Hand-held enclosures

• Material: Aluminium

• Black powder coated aluminium extrusion

• Portable and wall mountable

• Closing Lid; one-piece cover with 1 mm deep recessed membrane area

• Mounting Lid; two-piece cover with snap-in aluminium panel 1.2 mm thick

• EMC shielding

• PCB slots

• Recessed membrane

• Good heat dissipation

• IP 65

• DIN EN 60529

Alubos Enclosure Options


Alubos 800 Enclosure profiles, closed

• External dimension 100 x 82 x 32 mm – RS stock no: 298-1529

• External dimension 150 x 82 x 32 mm – RS stock no: 298-1535

• External dimension 200 x 82 x 32 mm – RS stock no: 298-1541

Alubos 1000 Enclosure profiles, closed

• External dimension 100 x 106 x 32 mm– RS stock no: 298-1557

• External dimension 150 x 106 x 32 mm – RS stock no: 298-1579

• External dimension 200 x 106 x 32 mm– RS stock no: 298-1585

Compatible Accessories


End Covers

• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945

• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591

• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116

• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122

• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608

Typical Applications


• Cable/Wire Management

• IT/Server

• Defence

• Mechanical Processing

• Aerospace industry

• Food and Beverage Industry

• Telecommunication Industry

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s


What’s in the box?

• Black lid seal, screws and screw covers

Are end cover supplied?

• End covers are available for purchase separately

Supplied with

Black lid seal, screws and screw covers

Related links