- RS Stock No.:
- 298-2998
- Mfr. Part No.:
- 1008VV10-60
- Manufacturer:
- FIBET
41 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€10.48
(exc. VAT)
€12.89
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €10.48 | €2.62 |
5 - 9 | €10.07 | €2.518 |
10 - 24 | €9.83 | €2.458 |
25 + | €9.63 | €2.408 |
*price indicative |
- RS Stock No.:
- 298-2998
- Mfr. Part No.:
- 1008VV10-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 10mm |
Overall Height | 28mm |
Material | Natural Rubber |
Compression Load | 11.5kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 1.7kg |
Compression Deflection | 1.6mm |
- RS Stock No.:
- 298-2998
- Mfr. Part No.:
- 1008VV10-60
- Manufacturer:
- FIBET