- RS Stock No.:
- 298-3014
- Mfr. Part No.:
- 1615VV10-60
- Manufacturer:
- FIBET
89 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €11.00 | €2.75 |
5 - 9 | €10.57 | €2.642 |
10 - 24 | €10.31 | €2.578 |
25 + | €10.09 | €2.522 |
*price indicative |
- RS Stock No.:
- 298-3014
- Mfr. Part No.:
- 1615VV10-60
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 16mm |
Overall Height | 35mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 24.6kg |
Compression Deflection | 3mm |
Shearing Load | 4.5kg |
- RS Stock No.:
- 298-3014
- Mfr. Part No.:
- 1615VV10-60
- Manufacturer:
- FIBET