- RS Stock No.:
- 298-3115
- Mfr. Part No.:
- 2515VD18-60
- Manufacturer:
- FIBET
24 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€15.90
(exc. VAT)
€19.56
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €15.90 | €3.975 |
5 - 9 | €15.23 | €3.808 |
10 - 24 | €14.95 | €3.738 |
25 + | €14.58 | €3.645 |
*price indicative |
- RS Stock No.:
- 298-3115
- Mfr. Part No.:
- 2515VD18-60
- Manufacturer:
- FIBET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 33mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 87.6kg |
Compression Deflection | 3mm |