Square Aluminium Metal Tube, 2 3/4in ID, 1m L, 3in W, 3in H, 10SWG Thickness

Unavailable
RS will no longer stock this product.
RS Stock No.:
304-7945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tube Form

Square

Material

Aluminium

Material Grade

6063-T6

Length

1m

Height

3in

Width

3in

Inner Diameter

2 3/4in

Thickness

10SWG

Density

2.7g/cm³

Suitability

Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames

Hardness

80 HB

Tensile Strength

230 MPa

Thermal Conductivity

200W/mK

Standards

BSEN 754-5 6063T6

Related links