Varta V15H 2.4V NiMH Button Rechargeable Battery, 16mAh
- RS Stock No.:
- 306-5533
- Mfr. Part No.:
- 55602302059
- Manufacturer:
- Varta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 306-5533
- Mfr. Part No.:
- 55602302059
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Nominal Voltage | 2.4V | |
| Capacity | 16mAh | |
| Size | V15H | |
| Diameter | 11.4mm | |
| Chemistry | NiMH | |
| Terminal Type | PCB Pin | |
| Operating Temperature Range | -20 → +65°C | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Nominal Voltage 2.4V | ||
Capacity 16mAh | ||
Size V15H | ||
Diameter 11.4mm | ||
Chemistry NiMH | ||
Terminal Type PCB Pin | ||
Operating Temperature Range -20 → +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
