Telemecanique Sensors Plastic Fibre Optic Sensor 50 mm, IP64, IP641
- RS Stock No.:
- 324-1636
- Mfr. Part No.:
- XUFN35301
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-1636
- Mfr. Part No.:
- XUFN35301
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Detection Range | 50 mm | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP64, IP641 | |
| Housing Material | PE | |
| Length | 15mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 15 x M2.6 x 0.45 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Detection Range 50 mm | ||
Fibre Optic Type Plastic | ||
IP Rating IP64, IP641 | ||
Housing Material PE | ||
Length 15mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Dimensions 15 x M2.6 x 0.45 mm | ||
RoHS Status: Not Applicable
Related links
- Telemecanique Plastic Fibre Optic Sensor 50 mm IP641
- Telemecanique Sensors Plastic Fibre Optic Sensor 200 mm IP641
- Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm IP641
- Telemecanique Sensors Plastic Fibre Optic Sensor 70 mm IP64
- Telemecanique Sensors Plastic Fibre Optic Sensor 55 mm
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 24V dc
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 24V dc
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 24 V dc
