Norton Aluminium Oxide Grinding Disc, 100mm Diameter, 7mm Thick
- RS Stock No.:
- 326-2071
- Mfr. Part No.:
- 66252831403
- Manufacturer:
- Norton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€23.22
(exc. VAT)
€28.56
(inc. VAT)
- RS Stock No.:
- 326-2071
- Mfr. Part No.:
- 66252831403
- Manufacturer:
- Norton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Thickness | 7mm | |
| Abrasive Material | Aluminium Oxide | |
| Maximum Safe Speed | 15000rpm | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Thickness 7mm | ||
Abrasive Material Aluminium Oxide | ||
Maximum Safe Speed 15000rpm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- 3M Aluminium Oxide Grinding Disc, 150mm Diameter P40 Grit
- SAM Aluminium Oxide Grinding Disc Grinding Disc, 76 mm
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- Norton VITRIUM 3 Taper Cup Aluminium Oxide Grinding Wheel P60 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc 5 Grit

