Eaton Moeller Contactor Interlock for use with DILE Series
- RS Stock No.:
- 326-740
- Distrelec Article No.:
- 304-21-846
- Mfr. Part No.:
- 010113 MVDILE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.96
(exc. VAT)
€19.63
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.96 |
*price indicative
- RS Stock No.:
- 326-740
- Distrelec Article No.:
- 304-21-846
- Mfr. Part No.:
- 010113 MVDILE
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Product Type | Contactor Interlock | |
| For Use With | DILE Series | |
| Standards/Approvals | No | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Product Type Contactor Interlock | ||
For Use With DILE Series | ||
Standards/Approvals No | ||
Series Moeller | ||
- COO (Country of Origin):
- DE
Eaton DILE Series Contactor Interlock, Interlock - 010113 MVDILE
This Eaton contactor interlock is an essential component designed to enhance safety within electrical equipment. Specifically developed for use with the DILE Series, this device ensures reliable operation in various industrial settings. It incorporates advanced features that facilitate effective control over electrical systems, making it ideal for automation and electrical engineering applications.
Features & Benefits
• Designed for seamless integration with Eaton DILE components
• Supports enhanced safety within electrical interlock systems
• Facilitates effective control in industrial operations
• Streamlines the functionality of contactor safety devices
• Promotes reliable interaction between electronic circuits
Applications
• Ideal for use in automated control systems
• Utilised in manufacturing equipment for added safety
• Suitable for operations requiring secure electrical switching
• Essential for maintenance tasks in electrical installations
How does this interlock enhance safety in electrical systems?
This interlock ensures that contacts cannot close unless specific safety conditions are met, thus preventing accidental energisation of equipment during maintenance or service procedures.
What are the key advantages of using this interlock with DILE Series equipment?
Using this interlock with DILE Series equipment allows for enhanced safety measures, reducing the risk of unintended operation, and ensuring that machinery functions as intended, especially in critical safety applications.
What type of maintenance is required for this interlock?
Regular inspection is recommended to ensure it operates smoothly, focusing on the exposed terminals and ensuring no debris obstructs its mechanical functions.
Can this interlock improve operational efficiency in industrial settings?
By providing reliable control and preventing accidental energisation, it enhances operational safety, which can lead to improved efficiency and a reduction in downtime caused by safety incidents.
Mechanical Interlock
For preventing the simultaneous operation of two contactors. Does not prevent fitting of auxiliary contact blocks
Related links
- Eaton Communication Module Eaton Moeller
- Eaton Eaton Moeller Wiring Module for use with DILM17-M38
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton CE, RoHS Standard
- Eaton White Eaton Moeller
- Eaton Moeller Series Aluminium Bracket 44.45 mm x 44.45 mm x 82.55 mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143 mm