Southco Powder Coated Die Cast Zinc Black, Non Locking T Handle, 82.5mm

  • RS Stock No. 340-2178
  • Mfr. Part No. E3-11-25-RS
  • Manufacturer Southco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details
//media.rs-online.com/t_line/L245550-07.gif

Southco Compression Latch

The Southco E3 series 82.5mm compression latch has a non-locking black T handle. This Die Cast Zinc handle has a matt black powder coating. It can handle a maximum static load of 450N. Half a turn of the handle latches the door and pulls it up tight by applying a consistent pressure to compress the gasket. Sealing is achieved using a flanged gasket.
Inclusions:
2 keys where applicable.

Features and Benefits

Maximum grip forward deep offset cam 41.1mm
Maximum grip reverse deep offset cam 68.3mm
Consistent pre-set compression
Easy grip adjustment
Hand operated

Certifications

NEMA 4
IP65 rated

Specifications
Attribute Value
Handle Style Non Locking T Handle
Handle Length 82.5mm
Finish Powder Coated
Material Die Cast Zinc
Colour Black
42 In stock for delivery within 2 working days
Unit of sale: Each
32.33
(exc. VAT)
39.77
(inc. VAT)
units
Per unit
1 +
€32.33
Related Products
The catch is manufactured from fibre reinforced nylon, ...
Description:
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant Can be screwed or riveted to door/frame Mounts inside enclosure Heavy duty keeper Push to close, pull to open Spring loaded over centre action Available in three ...
Ideal for applications where a pre-defined positional stop ...
Description:
Ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face Threaded body has a screwdriver slot Available in either a black oxide finish or stainless steel Both have a retained hardened steel ...
Ideal for applications where a pre-defined positional stop ...
Description:
Ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face Threaded body has a screwdriver slot Available in either a black oxide finish or stainless steel Both have a retained hardened steel ...
The RS Pro compression latches have been designed ...
Description:
The RS Pro compression latches have been designed for quick and secure closure where vibration, sealing, and quality are paramount • IP65 sealed • Locked indicator • Vibration resistance when locked • Available in stainless steel and zinc alloy.