RS PRO Polypropylene Grey Base Cabinet, 976 mm x 438mm x 438 mm
- RS Stock No.:
- 351-2613
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€209.54
(exc. VAT)
€257.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €209.54 |
*price indicative
- RS Stock No.:
- 351-2613
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Base Cabinet | |
| Sub Type | Base Cabinet | |
| Width | 438mm | |
| Height | 976mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Depth | 438mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Base Cabinet | ||
Sub Type Base Cabinet | ||
Width 438mm | ||
Height 976mm | ||
Material Polypropylene | ||
Colour Grey | ||
Depth 438mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO PP Grey Modular Shelving Base Cabinet, 976 mm, 700 mm x 438 mm
Want to tidy up that workspace and store your kit efficiently? This RS PRO lockable storage cabinet features two adjustable shelves and two storage trays to accommodate a wide range of equipment.
The cabinet also accepts additional shelves mounted on top or arranged side by side while the reversible baseplate offers space for bottle or can storage. It works well as a standalone cabinet or with other elements from the system and is wall-mounting for extra stability.
The cabinet conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, meaning it won't damage equipment via electrostatic discharge. It's used in a wide range of settings, including warehouses, stockrooms and schools.
Features and Benefits
• Grey colour
• Cabinet component type
• Length of 700 mm
• Width of 438 mm
• Height of 976 mm
• Dimensions of 700 (L) x 438 (W) x 976 (H) mm
• Polypropylene (PP) material
• Modular shelving system
Related links
- RS PRO 1 Door Polypropylene Floor Standing Storage Cabinet 976 mm 438 mm, 350 mm
- RS PRO Polypropylene Louvre Panel Storage Unit x 914 mm x 438 mm, Grey
- RS PRO Polypropylene Louvre Panel Storage Unit x 457 mm x 438 mm, Grey
- RS PRO Polypropylene Louvre Panel Storage Unit, 165 mm x 914 mm x 438 mm
- RS PRO Polypropylene Louvre Panel Storage Unit, 457 mm x 457 mm x 438 mm
- Klein Tools 1680D Ballistic Weave Backpack Shoulder Strap 343 mm x 216 mm x 438 mm
- Eaton XPIX40BCB-E-10 Series Plastic Accessory Kit for Use with Enclosure 798 mm x 438 mm x 923 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175 mm
