Broyce Control Voltage Monitoring Relay, SPDT, Maximum of 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
361-1681
Mfr. Part No.:
B1CVR 230VAC
Manufacturer:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 230V ac

Voltage Sensitivity

Overvoltage, Undervoltage

Time Delay

0.1 → 10s

Operating Temperature Range

-20 → +50°C

Dimensions

92 x 40 x 80mm

Height

80mm

Width

40mm

Maximum Operating Temperature

+50°C

Maximum Voltage Sensed

230V ac

Length

92mm

Minimum Operating Temperature

-20°C

Related links