TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- RS Stock No.:
- 366-1850
- Distrelec Article No.:
- 304-42-081
- Mfr. Part No.:
- 794269-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 1,030 unit(s) ready to ship from another location
- Plus 58,700 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.36 | €3.60 |
| 50 - 240 | €0.307 | €3.07 |
| 250 - 490 | €0.257 | €2.57 |
| 500 + | €0.236 | €2.36 |
*price indicative
- RS Stock No.:
- 366-1850
- Distrelec Article No.:
- 304-42-081
- Mfr. Part No.:
- 794269-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Seal | |
| Accessory Type | Rectangular Connector Seals | |
| For Use With | Rectangular Connector Seals | |
| Colour | Blue | |
| Material | Silicone Rubber | |
| Standards/Approvals | No | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Seal | ||
Accessory Type Rectangular Connector Seals | ||
For Use With Rectangular Connector Seals | ||
Colour Blue | ||
Material Silicone Rubber | ||
Standards/Approvals No | ||
Series MATE-N-LOK | ||
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Rectangular Connector MATE-N-LOK
- TE Connectivity Rectangular Connector 5 Way MotorMan Female
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity RP622 16 Way Socket
- TE Connectivity, M Female Jackscrew for use with Rectangular Connector
- TE Connectivity Rectangular Connector 9 A
