- RS Stock No.:
- 366-4376
- Mfr. Part No.:
- 350547-1
- Manufacturer:
- TE Connectivity
8900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.146
(exc. VAT)
€0.18
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.146 | €7.30 |
500 - 1450 | €0.115 | €5.75 |
1500 - 3700 | €0.112 | €5.60 |
3750 - 7450 | €0.109 | €5.45 |
7500 + | €0.106 | €5.30 |
*price indicative |
- RS Stock No.:
- 366-4376
- Mfr. Part No.:
- 350547-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Mate-N-Lok Contacts for Sealed Connectors
Features:
The male contact comes in two versions:
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
Application:
• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Universal MATE-N-LOK Connector Housing |
Series | Universal MATE-N-LOK |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |