EPIC H-BE Range Heavy Duty Power Connector Housing 1
- RS Stock No.:
- 377-1238
- Mfr. Part No.:
- 10152000
- Manufacturer:
- EPIC
Bulk discount available
Subtotal (1 unit)*
€100.30
(exc. VAT)
€123.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €100.30 |
| 10 - 24 | €96.29 |
| 25 - 49 | €92.28 |
| 50 + | €88.27 |
*price indicative
- RS Stock No.:
- 377-1238
- Mfr. Part No.:
- 10152000
- Manufacturer:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Locking Type | Single Lever | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Connector Housing | |
| Series | H-BE | |
| Mount Type | Panel | |
| Body Material | Powder Coated Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Levers | 1 | |
| For Use With | 2 Inserts | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Locking Type Single Lever | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Connector Housing | ||
Series H-BE | ||
Mount Type Panel | ||
Body Material Powder Coated Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Levers 1 | ||
For Use With 2 Inserts | ||
H-BE Connector Housing
From Contact Connectors, these connector housings are for use with Contact Epic H-BE connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through.
Available in this Range
• Stock No. 223-6699 is a H-BE 32 way IP65 connector housing
• Stock No. 223-6712 is a H-BE 48 way IP65 connector housing
• Stock No. 243-6215 is a H-BE 32 way IP65 connector housing
• Stock No. 377-1238 is a H-BE 48 way connector housing with cover
• Stock No. 431-5154 is a H-BE 6 way IP65 connector housing
• Stock No. 431-5160 is a H-BE 10 way IP65 connector housing
• Stock No. 431-5176 is a H-BE 16 way IP65 connector housing
• Stock No. 431-5182 is a H-BE 24 way IP65 connector housing
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Approvals
UL listed, CSA certified, SEV
Related links
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Power Connector Base 2, H-B 24
- EPIC H-A Range Heavy Duty Power Connector Housing 1
- EPIC H-A Range Heavy Duty Power Connector Housing 2
